• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid i-Type Color Film Double Pack 2x8 Instax film

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Polaroid i-type COLOR film double pack 2x8

  • 16 images
  • Format: 3.5” × 4.25” (8.8 cm × 10.8 cm)
  • Classic white frame
  • ASA 640
  • Development duration 5–10 min.
  • Can be used with: Now Camera, Now+ Camera, Flip Camera, I-2 Camera, Lab

Technical specifications

  • Film size 88.9 x 108 mm (3.5 x 4.25")
Product type

Instax film

Width

100 mm

Height

125 mm

Depth

40 mm

Weight

170 g

Dim

(W x H x D) 100 x 125 x 40 mm

Compatible with

Polaroid i-Type

Quantity per pack

16 Stück(e)

Picture size

79 x 79 mm

Package weight

171 g

Film size

89 x 108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735221 Polaroid i-Type Color Film Double Pack 2x8 Instax film

Description

A new generation of instant films developed for our i-Type cameras. The original Polaroid format you love without the battery, so it's also a little friendlier on the bank account. Compatible with your Polaroid Now, Lab or Flip.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)