• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyester rope (Ø x L) 6 mm x 100 m 20069 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.84)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polyester rope

(Ø)

6 mm

Weight

1.8 kg

Length

100 m

Factory colour

White

Material

Polyester

Dim

(Ø x L) 6 mm x 100 m

Max. breaking load

770 daN

Content

1 pc(s)

Material (details)

PES-braided wire

Documents & Downloads

Datasheet

Datasheet 889508 Polyester rope (Ø x L) 6 mm x 100 m 20069 White

User & Safety Instructions

User & Safety Instructions 889508 Polyester rope (Ø x L) 6 mm x 100 m 20069 White

Description

Extremely robust wire made of PES, braided, not twisted like most of the other wires! As compared to the PP-ropes and also to the hemp ropes, the PES-ropes have the following advantages listed below. An ideal all-rounder rope for work and leisure, construction, garden, forest, hunting, boat, etc. Suitable as tension cable, climbing rope, boat rope, spare rope for pulleys and lots more.

Features

  • New product from ongoing production
  • Braided design
  • Highly-flexible
  • Extendible
  • Rot-resistant
  • Can be welded, melting point 290 degree (PP-wires only approx. 160 degree)
  • Resistant to most acids and bases
  • Low water absorption in wet environment, hence can also be used very well as boat wire
  • Professional quality: suitable for commercial use in industry, handicraft and workshop or the professional craftsman. Calculated breaking strength approx. 770 daN = 700 kg
  • Vertical simple load at five times safety approx. 140 kg
  • With seven times safety approx. 100 kg
  • When using a roller even 280 or 200 kg.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)