• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA02020 PolyLite Filament PLA 2.85 mm 1000 g Blue PolyLite™ PLA 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyLite PLA 2.85mm 1kg, blue

  • High-quality PLAEasy printability

Technical specifications

  • Heated bed 25 - 60˚C
Product type

Filament

Filament material

PLA

Filament Ø

2.85 mm

Filament colour

Blue

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Filament series

PolyLite™ PLA

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2632972 Polymaker PA02020 PolyLite Filament PLA 2.85 mm 1000 g Blue PolyLite™ PLA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632972 Polymaker PA02020 PolyLite Filament PLA 2.85 mm 1000 g Blue PolyLite™ PLA 1 pc(s)

Information

Information 2632972 Polymaker PA02020 PolyLite Filament PLA 2.85 mm 1000 g Blue PolyLite™ PLA 1 pc(s)

Description

PolyLite™ PLA is a high-quality PLA designed for reliability and easy printing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)