• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 3782-24-0 Test lead Banana jack 4 mm Terminals 0.60 m Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Terminals

Cable length

0.60 m

Factory colour

Black

Material

PVC

Nominal voltage

33 V

Diameter/connectortype

4 mm stackable plug on Minicrapper

Temperature range

0 to +55 °C

Nominal current

5 A

Nominal current - rounded value

5 A

Reading category

CAT I

Type

3782-24-0

Nominal current (details)

5 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121524 Pomona Electronics 3782-24-0 Test lead Banana jack 4 mm Terminals 0.60 m Black 1 pc(s)

Description

Practical test lead for connecting small measurement points with a measuring device or similar

Features

  • Hook clamp for cables up to Ø 1.52 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)