• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 42752 Filter set incl. UVC pond clarifier 3500 l/h

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

3500 l/h

Operating voltage

230 V

Max. pond size

15000 l

Max. pond size

7500 l

Cable length

10 m

Dim

(L x W x H) 560 x 380 x 410 mm

Length

560 mm

Width

380 mm

Height

410 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484398 Pontec 42752 Filter set incl. UVC pond clarifier 3500 l/h

Description

Ready to use and complete provides the compact filter set Pontec Multi clear 15000 for safely clear, healthy and clean water in ponds up to 15,000 liters without fish. Integrated in the set, among other things, a powerful filter pump (3,500 l/h) and 3 m hose (3/4). The built-in UVC precleaner (11 W) frees effectively from the algae and cloudy fabrics. In combination with the pass-through filter with several filter media provides the set a security on clear water. Thanks to a display of the degree of contamination and floor drain is the filter service simply and easily done.

This text is machine translated.

Scope of delivery

  • Pass-through filter
  • Filter pump
  • 3 m hose
  • User manual.

More interesting products

(*All information is plus legal VAT)