• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 90325 PondoTronic UVC 24 UVC device incl. UVC pond clarifier

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pontec PondoTronic UVC 24 UVC-clear

  • Suitable for ponds up to 25,000 liters (without fish)24 Watt UVC lampRemoves green hovering algaeReduces harmful germs and bacteria

Technical specifications

  • UVC lamp 24 WProtection class IP24Permissible water temperature: 4 - 35 °C.Max. Permissible Flow rate 4500 l/hMax. To Operating pressure 0.6 bar
Product type

UVC device

Fountain pump features

incl. UVC pond clarifier

Operating voltage

230 V

Max. pond size

25.000 l

Cable length

5 m

Dim

(L x W x H) 460 x 150 x 130 mm

Length

460 mm

Width

150 mm

Height

130 mm

Weight

2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626912 Pontec 90325 PondoTronic UVC 24 UVC device incl. UVC pond clarifier

Description

Cloudy views in the pond? Then it is time to retrofit the Pontec UVC precleaner PondoTronic UVC 24. Suitable for ponds up to 25,000 liters (without fish), the power of the 24 watt UVC lamp eliminates green hovering algae and reduces harmful germs and bacteria. The result is clear water. Simply connect the precleaner between the pond pump and the pond filter. PondoTronic can be used universally in many pond filter models. To check the bulb, the device is equipped with an optical function check. For lower UVC requirements, select the Pontec UVC precleaner PondoTronic UVC 18.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)