• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Portasol HP 820 Blow torch 1350 °C 40 min 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portasol Gas burner 820 W

  • With level indicator vision panel

Technical specifications

Product type

Blow torch

Max. temperature

1350 °C

Gas content

30 ml

Dim

(L x W x H) 13.3 x 13.5 x 14.5 cm

Weight

166 g

Max. operating time

40 min

Max. power

820 W

Width

13.5 cm

Height

14.5 cm

Length

13.3 cm

Operating time

40 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588294 Portasol HP 820 Blow torch 1350 °C 40 min 1 pc(s)

User & Safety Instructions 588294 Portasol HP 820 Blow torch 1350 °C 40 min 1 pc(s)

Description

This powerful gas burner with ergonomic shaped handles is characterized by features like: Gas level viewing window, flame length up to 100 mm, outlet opening made of welded high-grade steel, etc.
Its usage area is very vast like: Sanitary installations, loosening of screws, paint removal, etc.

Hints

Supplied without gas.

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)