
Number
Total (€ 955.00 / piece)
€ 955.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 19.99
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
Only 1 Piece(s) available
- Packaging type
Piece
- Product type
Rotary encoder
- Type
OCD-CAA1B-1416-B06S-H3P
- Model
Absolute
- Technology
Optical
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Connector cap
Cable gland (6.5 - 9 mm)
Cable gland (6.5 - 9 mm)
Cable gland (6.5 - 9 mm)
- Orientation (connectors)
Radial
- Features
Connector cap + 3 cable glands
- Impulses per cycle (max.)
65536
- Sleeve type
Blind hollow shaft
- Flange diameter
58 mm
- Shaft type
Blind hole hollow shaft
- Shaft depth
30 mm
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.02°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP66
IP67
- (Ø)
58 mm
- Dim
(Ø) 58 mm
- Content
1 pc(s)
Variants(All information include VAT, plus shipping costs)
Shaft Ø
Connector
Shaft type
Enclosure material
Orientation (connectors)
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-H3P Optical Blind hollow shaft 58 mm Piece
This article
6 mm
Connector cap
Blind hole hollow shaft
Steel
Radial
Minimum order quantity: 1
Multiple: 1
€ 955.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-2AW Optical Blind hollow shaft 58 mm Piece
6 mm
Cable, open end
Blind hole hollow shaft
Steel
Axial
Minimum order quantity: 1
Multiple: 1
€ 779.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-H1B Optical Blind hollow shaft 58 mm Piece
6 mm
Connector cap
Blind hole hollow shaft
Steel
Radial
Minimum order quantity: 1
Multiple: 1
€ 945.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-H2B Optical Blind hollow shaft 58 mm Piece
6 mm
Connector cap
Blind hole hollow shaft
Steel
Radial
Minimum order quantity: 1
Multiple: 1
€ 965.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-H2M Optical Blind hollow shaft 58 mm Piece
6 mm
Connector cap
Blind hole hollow shaft
Steel
Radial
Minimum order quantity: 1
Multiple: 1
€ 1,259.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-H3P Optical Blind hollow shaft 58 mm Piece
6 mm
Connector cap
Blind hole hollow shaft
Steel
Radial
Minimum order quantity: 1
Multiple: 1
€ 935.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-H72 Optical Blind hollow shaft 58 mm Piece
6 mm
Connector cap
Blind hole hollow shaft
Steel
Radial
Minimum order quantity: 1
Multiple: 1
€ 985.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-HCC Optical Blind hollow shaft 58 mm
6 mm
w/o connector cap
Blind hole hollow shaft
Steel
Minimum order quantity: 1
Multiple: 1
€ 749.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-PAL Optical Blind hollow shaft 58 mm Piece
6 mm
M23 plug (12-pin)
Blind hole hollow shaft
Steel
Axial
Minimum order quantity: 1
Multiple: 1
€ 779.00*
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-PAM Optical Blind hollow shaft 58 mm Piece
6 mm
M12 plug (5-pin, A coded)
Blind hole hollow shaft
Steel
Axial
Minimum order quantity: 1
Multiple: 1
€ 755.00*
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B060-PRM Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06A-PA9 Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06H-PRM Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-2AW Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-2RW Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-H1B Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-H2B Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-H72 Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-H2M Optical Blind hollow shaft 58 mm Piece
- Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-HCC Optical Blind hollow shaft 58 mm
Datasheet
Datasheet 1630878 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-H3P Optical Blind hollow shaft 58 mm Piece
User & Safety Instructions
User & Safety Instructions 1630878 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-B06S-H3P Optical Blind hollow shaft 58 mm Piece
What kind of Rotary Encoders are you looking for?
More interesting products
(*All information is plus legal VAT)
Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.1024 Optical Synchro flange 40 mm Piece
Conrad Electronic
€ 144.99*

Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1342.0360 Optical Synchro flange 40 mm Piece
Conrad Electronic
€ 150.00
€ 144.99*

Conrad Electronic
€ 555.00*

Conrad Electronic
€ 595.00*

Conrad Electronic
€ 835.00*

Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1342.2048 Optical Synchro flange 40 mm Piece
Conrad Electronic
€ 170.00
€ 169.99*

Conrad Electronic
€ 169.99*

Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1342.2500 Optical Synchro flange 40 mm Piece
Conrad Electronic
€ 170.00
€ 169.99*

Conrad Electronic
€ 169.99*

Conrad Electronic
€ 799.00*



















