Image similar
Rotary encoder
OCD-S3A1B-0016-C060-2RW
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2.00 m
Radial
65536
Clamping flange
58 mm
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-30 °C
+70 °C
IP65
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1632329 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1B-0016-C060-2RW Optical Clamping flange 58 mm
User & Safety Instructions 1632329 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1B-0016-C060-2RW Optical Clamping flange 58 mm