Image similar
Rotary encoder
OCD-S3C1G-0016-C060-PAL
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Axial
65536
Clamping flange
58 mm
58 mm
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP65
1 pc(s)
Datasheet 1632907 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-0016-C060-PAL Optical Clamping flange 58 mm
User & Safety Instructions 1632907 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3C1G-0016-C060-PAL Optical Clamping flange 58 mm