Image similar
Piece
Rotary encoder
OCD-S3E1B-0016-B06S-2RW
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2.00 m
Radial
Blind hollow shaft
58 mm
Blind hole hollow shaft
30 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-30 °C
+70 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1633263 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3E1B-0016-B06S-2RW Optical Blind hollow shaft 58 mm Piece
User & Safety Instructions 1633263 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3E1B-0016-B06S-2RW Optical Blind hollow shaft 58 mm Piece