Image similar
Piece
Rotary encoder
OCD-S401G-0016-B06S-PRQ
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
M12 plug (8-pin, A coded)
Radial
65536
Blind hollow shaft
58 mm
Blind hole hollow shaft
30 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1633562 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S401G-0016-B06S-PRQ Optical Blind hollow shaft 58 mm Piece
User & Safety Instructions 1633562 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S401G-0016-B06S-PRQ Optical Blind hollow shaft 58 mm Piece