Image similar
Piece
Rotary encoder
OCD-S5B1G-0016-C10S-2AW
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2.00 m
Axial
65536
Clamping flange
58 mm
58 mm
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-30 °C
+70 °C
IP66
IP67
1 pc(s)
Datasheet 1634062 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S5B1G-0016-C10S-2AW Optical Clamping flange 58 mm Piece
User & Safety Instructions 1634062 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S5B1G-0016-C10S-2AW Optical Clamping flange 58 mm Piece