• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S5C1G-0016-CA30-2AW Optical Clamping flange 58 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
4.5 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-S5C1G-0016-CA30-2AW

Model

Absolute

Technology

Optical

Min. operating voltage

4.5 V DC

Max. operating voltage

30 V DC

Operating voltage

4.5 - 30 V DC

Connector

Cable, open end

Cable length

2.00 m

Orientation (connectors)

Axial

Impulses per cycle (max.)

65536

Sleeve type

Clamping flange

Flange diameter

58 mm

Flange width

58 mm

Shaft type

Solid shaft

Flat on one end

Shaft depth

20 mm

Shaft Ø

10 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Accuracy

0.02°

Min. temperature

-30 °C

Max. temperature

+70 °C

IP65

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1634107 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S5C1G-0016-CA30-2AW Optical Clamping flange 58 mm Piece

User & Safety Instructions

User & Safety Instructions 1634107 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S5C1G-0016-CA30-2AW Optical Clamping flange 58 mm Piece

More interesting products

(*All information is plus legal VAT)