Image similar
Rotary encoder
OCD-S6C1G-0016-S060-2RW
Absolute
Optical
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
2.00 m
Radial
65536
Synchro flange
58 mm
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-30 °C
+70 °C
IP65
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1635065 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6C1G-0016-S060-2RW Optical Synchro flange 58 mm
User & Safety Instructions 1635065 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6C1G-0016-S060-2RW Optical Synchro flange 58 mm