Image similar
Rotary encoder
UCD-CA01B-0016-H6S0-2AW
Absolute
Magnetic
9 V DC
30 V DC
9 - 30 V DC
Cable, open end
2.00 m
Axial
65536
Blind hollow shaft
58 mm
Blind hollow
28 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-30 °C
+70 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1635659 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-H6S0-2AW Magnetic Blind hollow shaft 58 mm
User & Safety Instructions 1635659 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-H6S0-2AW Magnetic Blind hollow shaft 58 mm