• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-G10G-PRV Magnetic Sychro flange (heavy duty) 42 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
9 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

UCD-CA01B-1213-G10G-PRV

Model

Absolute

Technology

Magnetic

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Connector

M12 plug (5-pin, A coded)

Orientation (connectors)

Radial

Features

LED display connector

Impulses per cycle (max.)

8192

Sleeve type

Sychro flange (heavy duty)

Flange diameter

42 mm

Shaft type

Solid shaft

Shaft depth

20 mm

Shaft Ø

10 mm

Material (sleeve)

Stainless steel V4A

Material (shaft)

Stainless steel V4A (tempered)

Enclosure material

Stainless steel V4A

Accuracy

0.09°

Min. temperature

-40 °C

Max. temperature

+85 °C

IP68

IP69K

(Ø)

42 mm

Dim

(Ø) 42 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1636102 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-G10G-PRV Magnetic Sychro flange (heavy duty) 42 mm Piece

User & Safety Instructions

User & Safety Instructions 1636102 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-G10G-PRV Magnetic Sychro flange (heavy duty) 42 mm Piece

More interesting products

(*All information is plus legal VAT)