Image similar
Rotary encoder
UCD-CA01B-1213-R060-PRM
Absolute
Magnetic
9 V DC
30 V DC
9 - 30 V DC
M12 plug (5-pin, A coded)
Radial
8192
Synchro flange
36 mm
36 mm
Solid shaft
11.5 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-40 °C
+85 °C
IP65
1 pc(s)
Datasheet 1636186 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-R060-PRM Magnetic Synchro flange 36 mm
User & Safety Instructions 1636186 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1213-R060-PRM Magnetic Synchro flange 36 mm