Image similar
Rotary encoder
UCD-S101B-1216-HBS0-PRQ
Absolute
Magnetic
4.5 V DC
30 V DC
4.5 - 30 V DC
M12 plug (8-pin, A coded)
Radial
65536
Blind hollow shaft
58 mm
Blind hollow
28 mm
11 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1641146 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1216-HBS0-PRQ Magnetic Blind hollow shaft 58 mm
User & Safety Instructions 1641146 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1216-HBS0-PRQ Magnetic Blind hollow shaft 58 mm