Piece
Rotary encoder
UCM-AC005-0013-E14W-2RW
Absolute
8 V DC
32 V DC
8 - 32 V DC
Cable, open end
2 m
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Stainless steel V4A
Stainless steel V4A
-30 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.09°
User & Safety Instructions 3662714 Posital Fraba Absolute Rotary encoder 1 pc(s) UCM-AC005-0013-E14W-2RW Blind hollow shaft Piece