• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) UCM-AC005-0013-E14W-HFZ Blind hollow shaft

Product type
Rotary encoder
Model
Absolute
Min. operating voltage
8 V DC
Max. operating voltage
32 V DC
Connector
Connector cap
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

UCM-AC005-0013-E14W-HFZ

Model

Absolute

Min. operating voltage

8 V DC

Max. operating voltage

32 V DC

Operating voltage

8 - 32 V DC

Connector

Connector cap

Orientation (connectors)

Radial

Features

Incl. 2x filler plug

Impulses per cycle (max.)

8192

Sleeve type

Blind hollow shaft

Shaft type

Blind hole hollow shaft

Shaft depth

30 mm

Shaft Ø

14 mm

Material (sleeve)

Stainless steel V4A

Enclosure material

Stainless steel V4A

Min. temperature

-40 °C

Max. temperature

70 °C

IP66/IP67

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.09°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3662722 Posital Fraba Absolute Rotary encoder 1 pc(s) UCM-AC005-0013-E14W-HFZ Blind hollow shaft