• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) UCM-AC005-0013-E14W-5RW Blind hollow shaft Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
8 V DC
Max. operating voltage
32 V DC
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

UCM-AC005-0013-E14W-5RW

Model

Absolute

Min. operating voltage

8 V DC

Max. operating voltage

32 V DC

Operating voltage

8 - 32 V DC

Connector

Cable, open end

Cable length

5 m

Orientation (connectors)

Radial

Impulses per cycle (max.)

8192

Sleeve type

Blind hollow shaft

Shaft type

Blind hole hollow shaft

Shaft depth

30 mm

Shaft Ø

14 mm

Material (sleeve)

Stainless steel V4A

Enclosure material

Stainless steel V4A

Min. temperature

-30 °C

Max. temperature

70 °C

IP66/IP67

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.09°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3662716 Posital Fraba Absolute Rotary encoder 1 pc(s) UCM-AC005-0013-E14W-5RW Blind hollow shaft Piece