Image similar
Clinometer
ACS-010-2-SC00-HK2-AW
10 V DC
30 V DC
10 - 30 V DC
-10°
+10°
-10 - +10 °
0.01°
2
0.1°
Cable, open end
10.00 m
Aluminium
Horizontal
Current (4 - 20 mA)
RS232
-40 °C
+80 °C
IP68
IP69K
1 pc(s)
Datasheet 1629575 Posital Fraba Clinometer ACS-010-2-SC00-HK2-AW ACS-010-2-SC00-HK2-AW Reading range: -10 - +10 ° Current (4 - 20 mA), RS2
User & Safety Instructions 1629575 Posital Fraba Clinometer ACS-010-2-SC00-HK2-AW ACS-010-2-SC00-HK2-AW Reading range: -10 - +10 ° Current (4 - 20 mA), RS2