• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Clinometer ACS-010-2-SV00-HE2-AW ACS-010-2-SV00-HE2-AW Reading range: -10 - +10 ° Voltage (0.5 - 4.5 V), R

Image similar
Product type
Clinometer
Max. operating voltage
30 V DC
Reading range (max.)
+10 °
Connector
Cable, open end
IP rating
IP66
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clinometer

Type

ACS-010-2-SV00-HE2-AW

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Reading range (min.)

-10°

Reading range (max.)

+10°

Reading range

-10 - +10 °

Resolution

0.01°

No. of axles

2

Accuracy ±

0.1°

Connector

Cable, open end

Cable length

10.00 m

Enclosure material

Plastic fibre compound

Mounting type

Horizontal

Interfaces

Voltage (0.5 - 4.5 V)

RS232

Min. temperature

-30 °C

Max. temperature

+70 °C

IP66

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1629580 Posital Fraba Clinometer ACS-010-2-SV00-HE2-AW ACS-010-2-SV00-HE2-AW Reading range: -10 - +10 ° Voltage (0.5 - 4.5 V), R

User & Safety Instructions

User & Safety Instructions 1629580 Posital Fraba Clinometer ACS-010-2-SV00-HE2-AW ACS-010-2-SV00-HE2-AW Reading range: -10 - +10 ° Voltage (0.5 - 4.5 V), R