Image similar
Clinometer
ACS-010-2-SV00-HK2-5W
10 V DC
30 V DC
10 - 30 V DC
-10°
+10°
-10 - +10 °
0.01°
2
0.1°
Cable, open end
5.00 m
Aluminium
Horizontal
Voltage (0.5 - 4.5 V)
RS232
-40 °C
+80 °C
IP68
IP69K
1 pc(s)
Datasheet 1629583 Posital Fraba Clinometer ACS-010-2-SV00-HK2-5W ACS-010-2-SV00-HK2-5W Reading range: -10 - +10 ° Voltage (0.5 - 4.5 V), R
User & Safety Instructions 1629583 Posital Fraba Clinometer ACS-010-2-SV00-HK2-5W ACS-010-2-SV00-HK2-5W Reading range: -10 - +10 ° Voltage (0.5 - 4.5 V), R