• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potensic ATOM 3 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey

1/30
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POTENSIC ATOM 3 FLY MORE COMBO

  • 8K photos and 4K HDR videos
  • 16 km transmission range with PixSync 5.0-technology
  • AI with tracking and night shots
  • AI low-flight tracking below 4 m (optional propeller protection required)
  • Light & portable

Technical specifications

Model version

RtF

Product type

Quadcopter

Flight duration

50 min

Use

Camera drone

GPS function

Charging time

1.5 h

Use

Professional aerial photography

Resolution

50 MP

Series

ATOM 3

Video resolution

3840 x 2160 Pixel

2704 x 1520 Pixel

1520 x 2704 Pixel

1920 x 1080 Pixel

1080 x 1920 Pixel

Frames per second

60

Model aircraft features

Auto lift-off/landing

Image stabilizer

incl. 2 batteries

incl. radio control

incl. GPS

incl. camera

Object tracking

Smartphone/app enabled

Navigation

ToF Infrared Sensor Measurement

Return to Home

Show more
Image stabilisation (camera)

3-axis gimbal

Dim

(L x W x H) 266 x 343 x 63 mm

Main rotor Ø

132 mm

Weight

168 g

Battery

2S Li-Ion / 2590 mAh

Weight class

0 - 249 g

Class

C0

A1/A2 pilot certificate required

No

UAS Reg ID label required

Yes

Recommended minimum age

16 years

Factory colour

Grey

Model

ATOM 3 Fly More Combo

Width

343 mm

Height

63 mm

Length

266 mm

Take-off weight

0.249 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778289 Potensic ATOM 3 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey

Description

/ & /,"-: Easily capture more detail and sharper shots with the ATOM 3 camera drone. The advanced /,"--- enables /--- and crystal clear --. The -- maintains realistic raw data and offers maximum flexibility for professional color correction.

-Ü: Thanks to the .-technology, the drone enables a stable long-range video transmission of up to . The signal as well as the /- provide for a high interference resistance and provide clear, detailed pictures in real time.

. : Enjoy extra long flight times of up to . The - charges three standard batteries in approximately only and supports power bundling. A practical solution for road trips, camping and extended shooting days.

- Or similar: The ATOM 3 now supports low-height AI-based tracking (with separately available ). With AI Quickshots like , - spectacular, cinematic shots can be made with ease. Thanks to – we also produce impressive images with high detail even at night.

: Perfect portraits, easy sharing. The ---- with ä provides vivid and natural-looking images. ,- make sharing on social media a child's play. Additional creative features such as , × and open up a wide range of possibilities for impressive shooting.

, : With a take-off weight of ATOM 3 meets the -, which is necessary in most countries ü. Fits effortlessly in any pocket and is thus the perfect companion while traveling.

-Ü: Designed for beginners and professionals – AR RTH enables a precise and safe return to the starting point thanks to automatic and visualized flight routes. One-click auto start and landing, as well as make flying easier, safer and more comfortable than ever.

This text is machine translated.

Features

  • Ultra-light design under 249 g.
  • Brushless 3-axis gimbal for liquid, stabilized images
  • Powerful 1/1.3" CMOS sensor
  • Breathtaking picture quality with medium-tele mode and portrait optimization
  • Adaptive three-band switchover (2.4 GHz / 5.2 GHz / 5.8 GHz) for improved stability and clear transmission
  • One-button start (1.2 m) and landing
  • AR RTH (Return to Home) with landing field detection and visual flight paths for a safe, precise return
  • Dynamic home-Point positioning
  • Precise GNSS and Viewing Positioning System (Opti)
  • Bottom-facing vision system with monocular camera and TOF sensor
  • Waypoint flight planning for up to 200 way points
  • Built-in cruise control for effortless flying
  • 3 flight modes: Video (V), normal (N) and sport (S)
  • Top speed of up to 16 m/s in S-Mode
  • 4K / 60 fps video resolution
  • 50 MP photo resolution
  • Clear images in fog conditions with Defog mode
  • Vertical shots in 2.7K
  • 7-way slow motion recording
  • Fly More Combo with 2 additional batteries and a charging hub for parallel charging of several batteries
  • 1.5 H rapid charging with the charging hub
  • Portable carrying case
  • Smart transfer
  • Wind resistance of level 5
  • Flying time: 40 min (max. 120 min)

Scope of delivery

  • ATOM 3 camera drone
  • Remote control PT-2
  • 3 x 7.32 V 2590 mAh 2S Li-ion battery
  • 65W Parallel-charging hub
  • USB charging cable (type C) for remote control and charging hub
  • Data cable (USB-C® to USB-C®)
  • Data cable (USB-C® on Lightning)
  • Built-in propeller and gimbal protection
  • Strap for the remote control
  • Screwdriver
  • 4 x replacement propeller (2 pair)
  • 4 x replacement propeller screws
  • Quick start guide
  • Instructions for the charging station
  • Carrying case

Hints

APP for mobile devices: Potonic EVE
Operating system required: IOS 13.0 or higher, Android 7.0 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 728.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)