• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potensic Multicopter battery Suitable for: Potensic ATOM 3

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POTENSIC DSBT25B OP-ATOM 3 Smart EXTENDED BATTERY

  • 7.38V 3850 mAh 2S Li-ion battery
  • Optional battery for the Potentic ATOM 3 drone

Technical specifications

  • Capacity: 3850mAh
  • Nominal voltage: 7.38V
  • Battery type: Li-ion, 2 cells
  • Energy: 28.42Wh
  • Charging temperature 5~40°C (41~104°F)
Product type

Multicopter battery

Suitable for

Potensic ATOM 3

Length

88.3 mm

Width

55.3 mm

Height

32.35 mm

Weight

122.7 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778291 Potensic Multicopter battery Suitable for: Potensic ATOM 3

Description

Provides 50 minutes of flight time – Ideal for long distance recordings or scenarios that require continuous recording. In combination with the 3-battery Combo you enjoy a total flying time of up to 150 minutes.

This text is machine translated.

Scope of delivery

  • Battery

More interesting products

(*All information is plus legal VAT)