• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potensic Multicopter battery Suitable for: Potensic ATOM 3

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POTENSIC DSBT25A ET-ATOM 3 Smart BATTERY

  • 7.32V 2590 mAh 2S Li-ion battery
  • Spare battery for the Potonic ATOM 3 drone

Technical specifications

  • Capacity 2590mAh
  • Nominal voltage: 7.32V
  • Battery type: Li-ion, 2 cells
  • Energy: 18.96Wh
  • Charging temperature 5~40°C (41~104°F)
Product type

Multicopter battery

Suitable for

Potensic ATOM 3

Length

88.3 mm

Width

55.3 mm

Height

32.35 mm

Weight

80 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778290 Potensic Multicopter battery Suitable for: Potensic ATOM 3

Description

Intelligent flight battery with 2590 mAh high capacity for the Potonic ATOM 3 drone, provides for a long flying time of up to 40 minutes.
The powerful battery management system offers many functions such as voltage alignment, automatic discharge function, overload protection, temperature recording, etc., through which the health of the battery and the aviation safety can be better protected.

This text is machine translated.

Scope of delivery

  • Battery

More interesting products

(*All information is plus legal VAT)