• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuCell Multicopter charger Suitable for: DJI Mavic Pro

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

5-in-1 charger suitable for DJI Mavic Pro drone

  • Charging DJI Mavic Pro batteries, remote control Smartphone2 USB outputs

Technical specifications

Product type

Multicopter charger

Suitable for

DJI Mavic Pro

Length

165 mm

Width

109 mm

Height

35.5 mm

Weight

625 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577177 AccuCell Multicopter charger Suitable for: DJI Mavic Pro

Description

With this charger you can charge three DJI Mavic Pro batteries, the remote control and a smartphone at the same time. The remote control and smartphone are charged via the 2 USB ports.

This text is machine translated.

Scope of delivery

  • Charger
  • IEC cable earthing contact plug at C13 socket
  • User manual.

More interesting products

(*All information is plus legal VAT)