• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Multicopter transport bag Suitable for: DJI Mavic Pro Combo

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multicopter transport bag

Suitable for

DJI Mavic Pro Combo

Length

240 mm

Width

320 mm

Height

140 mm

Weight

1000 g

Content

1 pc(s)

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347930 Reely Multicopter transport bag Suitable for: DJI Mavic Pro Combo

Description

Matching carry bag DJI Mavic Pro Combo Quadrocopter (Order. No.: 1508988, 1599576).
Foam inlay suitable for Mavic Pro Combo. In addition, accessories components with stored.

Scope of delivery

  • Carrying case.

More interesting products

(*All information is plus legal VAT)