• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 2018 2018 Single turn rotary pot Mono 0.05 W 10 kΩ 1 pc(s)

1/2
Image similar
Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
logarithmic
Output
Mono
Power rating
0.05 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer ALPHASTAT 16

  • 10 kΩ
  • logarithmic

Our service for you

Technical specifications

  • Thread: M7 x 0.75
Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

logarithmic

Output

Mono

Power rating

0.05 W

Connection

Print

Mechanical angle

270°

Type

D cell

Axle length

30 mm

Axle type

Metal

Smooth

Axle Ø

4 mm

Thread size

M7

Content

1 pc(s)

Type

2018

RoHS-compliant

Yes

Type

2018

Documents & Downloads

Datasheet

Datasheet 449855 Potentiometer Service 2018 2018 Single turn rotary pot Mono 0.05 W 10 kΩ 1 pc(s)

Description

Standard potentiometer for Print installation.

Scope of delivery

  • Nut and washers

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)