• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 3005 3005 Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

1/2
Image similar
Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer ALPHASTAT 16

  • 10 kΩ
  • linear

Our service for you

Technical specifications

  • Thread: M7 x 0.75
Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Connection

Print

Mechanical angle

270°

Type

D cell

Axle length

30 mm

Axle type

Metal

Smooth

Axle Ø

4 mm

Thread size

M7

Content

1 pc(s)

Type

3005

RoHS-compliant

Yes

Type

3005

Documents & Downloads

Datasheet

Datasheet 449896 Potentiometer Service 3005 3005 Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 449896 Potentiometer Service 3005 3005 Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

Description

Standard potential for Print installation (stationary).

Scope of delivery

  • Nut and washers

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)