• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 4162 4162 Single turn rotary pot Stereo 0.2 W 1 kΩ 1 pc(s)

1/2
Product type
Single turn rotary pot
Resistance
1 kΩ
Resistance characteristic
linear
Output
Stereo
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer ALPHASTAT 16

  • 1 kΩ
  • linear

Our service for you

Technical specifications

  • Thread: M10 x 0.75
Product type

Single turn rotary pot

Resistance

1 kΩ

Resistance characteristic

linear

Output

Stereo

Power rating

0.2 W

Connection

Print

Mechanical angle

270°

Type

Stereo

Axle length

30 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Content

1 pc(s)

Type

4162

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 450023 Potentiometer Service 4162 4162 Single turn rotary pot Stereo 0.2 W 1 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 450023 Potentiometer Service 4162 4162 Single turn rotary pot Stereo 0.2 W 1 kΩ 1 pc(s)

Description

Standard potentiometer for Print installation.

Scope of delivery

  • Nut and washers

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)