• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 7238 7238 Single turn rotary pot Mono 0.25 W 100 kΩ 1 pc(s)

1/2
Product type
Single turn rotary pot
Resistance
100 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer OW16 ECO

  • 100 kΩ
  • linear

Our service for you

Technical specifications

  • Thread: M10 x 0.75
Product type

Single turn rotary pot

Resistance

100 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.25 W

Connection

Solder tag

Mechanical angle

300°

Type

D cell

Axle length

35 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Content

1 pc(s)

Type

7238

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 450056 Potentiometer Service 7238 7238 Single turn rotary pot Mono 0.25 W 100 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 450056 Potentiometer Service 7238 7238 Single turn rotary pot Mono 0.25 W 100 kΩ 1 pc(s)

Description

Plastic - Potentiometer (Conductive Plastic) with soldering connection.

Scope of delivery

  • Nut and washers

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)