• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 7513 7513 Single turn rotary pot + switch Mono 2.2 kΩ 1 pc(s)

1/2
Image similar
Product type
Single turn rotary pot
Potentiometer features
+ switch
Resistance
2.2 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Potentiometer with switch series 75

  • 2.2 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Potentiometer features

+ switch

Resistance

2.2 kΩ

Resistance characteristic

linear

Output

Mono

Switching voltage (max.)

250 V AC

Switching current (max.)

4 A

Switch position

2 x Off/On

Connection

Solder tag

Mechanical angle

300°

Axle length

35 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Content

1 pc(s)

Type

7513

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 453772 Potentiometer Service 7513 7513 Single turn rotary pot + switch Mono 2.2 kΩ 1 pc(s)

Description

Scope of delivery

  • 7513.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)