• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 9621 9621 Single turn rotary pot Mono 0.12 W 100 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
100 kΩ
Resistance characteristic
logarithmic
Output
Mono
Power rating
0.12 W
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer 16mm PC 16 BU

  • 100 kΩ
  • logarithmic

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

100 kΩ

Resistance characteristic

logarithmic

Output

Mono

Power rating

0.12 W

Connection

Print

Mechanical angle

270°

Axle length

35 mm

Axle type

Plastic

Smooth

Axle Ø

4 mm

Thread size

M7

Content

1 pc(s)

Type

9621

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 457875 Potentiometer Service 9621 9621 Single turn rotary pot Mono 0.12 W 100 kΩ 1 pc(s)

Description

Scope of delivery

  • 9621.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)