• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 9706 9706 Single turn rotary pot Stereo 0.25 W 22 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
22 kΩ
Resistance characteristic
linear
Output
Stereo
Power rating
0.25 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer 16mm PC 2G 16 BU

  • 22 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

22 kΩ

Resistance characteristic

linear

Output

Stereo

Power rating

0.25 W

Connection

Print

Mechanical angle

270°

Axle length

35 mm

Axle type

Plastic

Flattened

Axle Ø

4 mm

Thread size

M7

Content

1 pc(s)

Type

9706

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 457899 Potentiometer Service 9706 9706 Single turn rotary pot Stereo 0.25 W 22 kΩ 1 pc(s)

Description

Scope of delivery

  • 9706.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)