• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service 9804HS4 PC20BU/HS4 CEPS F1 L:65 A4,7K Single turn rotary pot + switch Mono 4.7 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Potentiometer features
+ switch
Resistance
4.7 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer with switch series 98

  • 4.7 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Potentiometer features

+ switch

Resistance

4.7 kΩ

Resistance characteristic

linear

Output

Mono

Switching voltage (max.)

250 V AC

Switching current (max.)

4 A

Switch position

1 x Off/On

Connection

Print

Mechanical angle

300°

Torque (max.)

4 Ncm

Axle length

65 mm

Axle type

Plastic

Axle Ø

6 mm

Thread size

M10

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

PC20BU/HS4 CEPS F1 L:65 A4,7K

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 702852 Potentiometer Service 9804HS4 PC20BU/HS4 CEPS F1 L:65 A4,7K Single turn rotary pot + switch Mono 4.7 kΩ 1 pc(s)

Description

Scope of delivery

  • 9804HS4.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)