• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service RD1601SF-20B4-30R6-B5K 63250-01402-5834/B5K Single turn rotary pot 1-pos, + push/pull button Mono

1/2
Image similar
Product type
Single turn rotary pot
Potentiometer features
1-pos
+ push/pull button
Resistance
5 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • 5 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Potentiometer features

1-pos

+ push/pull button

Resistance

5 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Connection

Print

Mechanical angle

270°

Axle length

32 mm

Axle type

Smooth

Metal

Round

Axle Ø

4 mm

Thread size

M7

Min. temperature

-10 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

63250-01402-5834/B5K

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1606345 Potentiometer Service RD1601SF-20B4-30R6-B5K 63250-01402-5834/B5K Single turn rotary pot 1-pos, + push/pull button Mono

User & Safety Instructions

User & Safety Instructions 1606345 Potentiometer Service RD1601SF-20B4-30R6-B5K 63250-01402-5834/B5K Single turn rotary pot 1-pos, + push/pull button Mono

Description

Scope of delivery

  • RD1601SF-20B4-30R6-B5K.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)