• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service RV16AF-10-15R1-B2,5K RV16AF-10-15R1-9303/B2,5K Single turn rotary pot 1-pos Mono 0.125 W 2.5 kΩ 1

1/2
Image similar
Product type
Single turn rotary pot
Potentiometer features
1-pos
Resistance
2.5 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 2.5 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Potentiometer features

1-pos

Resistance

2.5 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.125 W

Connection

Solder tag

Mechanical angle

300°

Axle length

15 mm

Axle type

Smooth

Metal

Round

Axle Ø

6.35 mm

Thread size

M7

Min. temperature

-10 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

RV16AF-10-15R1-9303/B2,5K

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1606368 Potentiometer Service RV16AF-10-15R1-B2,5K RV16AF-10-15R1-9303/B2,5K Single turn rotary pot 1-pos Mono 0.125 W 2.5 kΩ 1

User & Safety Instructions

User & Safety Instructions 1606368 Potentiometer Service RV16AF-10-15R1-B2,5K RV16AF-10-15R1-9303/B2,5K Single turn rotary pot 1-pos Mono 0.125 W 2.5 kΩ 1

Description

Scope of delivery

  • RV16AF-10-15R1-B2,5K.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)