• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potentiometer Service RV16AF-41-15R1-A50k RV16AF-41-15R1-A50k Single turn rotary pot Mono 0.6 W 50 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
50 kΩ
Resistance characteristic
logarithmic
Output
Mono
Power rating
0.6 W
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary potentiometer RV 16 AF

  • 50 kΩ
  • logarithmic

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

50 kΩ

Resistance characteristic

logarithmic

Output

Mono

Power rating

0.6 W

Connection

Print (right-angle)

Mechanical angle

300°

Axle length

15 mm

Axle type

Metal

Round

Axle Ø

6.35 mm

Thread size

M7

Content

1 pc(s)

Type

RV16AF-41-15R1-A50k

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438025 Potentiometer Service RV16AF-41-15R1-A50k RV16AF-41-15R1-A50k Single turn rotary pot Mono 0.6 W 50 kΩ 1 pc(s)

Description

Scope of delivery

  • RV16AF-41-15R1-A50k.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)