
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Highlights & Details
Rotary potentiometer RV 16 AF
- 10 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.125 W
- Connection
Print (right-angle)
- Mechanical angle
300°
- Axle length
15 mm
- Axle type
Metal
Round
- Axle Ø
6.35 mm
- Thread size
M7
- Content
1 pc(s)
- Type
RV16AF-41-15R1-B10k
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1438015 Potentiometer Service RV16AF-41-15R1-B10k RV16AF-41-15R1-B10k Single turn rotary pot Mono 0.125 W 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438015 Potentiometer Service RV16AF-41-15R1-B10k RV16AF-41-15R1-B10k Single turn rotary pot Mono 0.125 W 10 kΩ 1 pc(s)
Description
Scope of delivery
- RV16AF-41-15R1-B10k.

