• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power module EMD-SL-PS- 24DC 2885359 Phoenix Contact

Packaging type
Piece
Product type
Monitoring relay power supply unit
Max. operating voltage
30 V DC
Features
pluggable
Type
EMD-SL-PS- 24DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Monitoring relay power supply unit

Features

pluggable

Type

EMD-SL-PS- 24DC

Content

1 pc(s)

Operating voltage

24 V DC

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Compatible with

Phoenix Contact

Compatible with series

Phoenix Contact EMD-SL series

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 706110 Power module EMD-SL-PS- 24DC 2885359 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 706110 Power module EMD-SL-PS- 24DC 2885359 Phoenix Contact

Description

Power modules, pluggable, for EMD-SL-..., supply voltage: 20 V DC ... 30 V DC

More interesting products

(*All information is plus legal VAT)