
1/2
Image similar
Power off
1 maker
250 V
Grey
1
(L x W x H) 70 x 18 x 89.8 mm
100 A
100 A
1
18 mm
89.8 mm
70 mm
74.5 mm
AC
Other
FALSE
70 mm
100 A
250 V
1
Other
10 kA
0.3 A
1
Other
Other
Other
1
yes
Datasheet 1699013 Power off Grey 100 A 1 maker Siemens 5TL11911
Datasheet 1699013 Power off Grey 100 A 1 maker Siemens 5TL11911
User & Safety Instructions 1699013 Power off Grey 100 A 1 maker Siemens 5TL11911
The necessary accessories are required to use the article as described.