
1/2
Image similar
Power off
3 makers
440 V
Grey
3
(L x W x H) 70 x 54 x 89.8 mm
100 A
100 A
3
54 mm
89.8 mm
70 mm
74.5 mm
AC
Other
FALSE
70 mm
100 A
440 V
3
Other
10 kA
0.3 A
3
Other
Other
Other
3
yes
Datasheet 1751225 Power off Grey 100 A 3 makers Siemens 5TL13910
User & Safety Instructions 1751225 Power off Grey 100 A 3 makers Siemens 5TL13910
The necessary accessories are required to use the article as described.