
1/2
Image similar
Power off
1 maker
250 V
Grey
1
(L x W x H) 70 x 18 x 89.8 mm
125 A
125 A
1
18 mm
89.8 mm
70 mm
74.5 mm
AC
Other
FALSE
70 mm
125 A
250 V
1
Other
10 kA
0.375 A
1
Other
Other
Other
1
not relevant
Datasheet 1704421 Power off Grey 125 A 1 maker Siemens 5TL11920
Datasheet 1704421 Power off Grey 125 A 1 maker Siemens 5TL11920
User & Safety Instructions 1704421 Power off Grey 125 A 1 maker Siemens 5TL11920
The necessary accessories are required to use the article as described.