
1/2
Image similar
Power off
3 makers
440 V
Grey
3
(W x H x D) 54 x 89.8 x 74.5 mm
125 A
125 A
3
54 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
125 A
440 V
3
Other
10 kA
0.375 A
3
Other
Other
Other
3
yes
Datasheet 1753985 Power off Grey 125 A 3 makers Siemens 5TL13920
User & Safety Instructions 1753985 Power off Grey 125 A 3 makers Siemens 5TL13920
The necessary accessories are required to use the article as described.