
1/2
Image similar
Power off
4 makers
440 V
Grey
4
(L x W x H) 70 x 72 x 89.8 mm
125 A
125 A
4
72 mm
89.8 mm
70 mm
74.5 mm
AC
Other
FALSE
70 mm
125 A
440 V
4
Other
10 kA
0.375 A
4
Other
Other
Other
4
yes
Datasheet 1753989 Power off Grey 125 A 4 makers Siemens 5TL14920
User & Safety Instructions 1753989 Power off Grey 125 A 4 makers Siemens 5TL14920
The necessary accessories are required to use the article as described.