• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 32 A 3 makers Conductor type = N Siemens 5TL16320

Image similar
Product type
Power off
Number of pins
3
Nominal current - rounded value
32 A
Contact type
3 makers
Operating voltage
440 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 411 g
Product type

Power off

Contact type

3 makers

Operating voltage

440 V

Factory colour

Grey

Number of pins

3

Dim

(L x W x H) 70 x 72 x 89.8 mm

Nominal current

32 A

Nominal current - rounded value

32 A

No. of partitions

4

Conductor type

N

Width

72 mm

Height

89.8 mm

Length

70 mm

Depth

74.5 mm

AC

Other

FALSE

70 mm

32 A

440 V

3

Other

10 kA

0.096 A

4

Other

Other

Other

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753990 Power off Grey 32 A 3 makers Conductor type = N Siemens 5TL16320

User & Safety Instructions

User & Safety Instructions 1753990 Power off Grey 32 A 3 makers Conductor type = N Siemens 5TL16320

Description

SIMATIC ET 200SP, BaseUnit BU20-P8+A4+0B, BU type F0, Push-in terminals, with 4 AUX terminals, bridged to the left, WxH: 20 mmx117 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)