
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Cutout depth: 70 mm
- Net weight: 308 g
- Product type
Power off
- Contact type
3 makers
- Operating voltage
440 V
- Factory colour
Grey
- Number of pins
3
- Dim
(L x W x H) 70 x 54 x 89.8 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- No. of partitions
3
- Width
54 mm
- Height
89.8 mm
- Length
70 mm
- Depth
74.5 mm
AC
Other
FALSE
70 mm
32 A
440 V
3
Other
10 kA
0.096 A
3
Other
Other
Other
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750637 Power off Grey 32 A 3 makers Siemens 5TL13320
User & Safety Instructions
User & Safety Instructions 1750637 Power off Grey 32 A 3 makers Siemens 5TL13320
Description
isolator 100A four pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range from 32 A to 125 A. The 5TL1 device versions can also be used as switch disconnectors according to EN 60947-1 and serve as main control switches for the disconnection or isolation of plants according to EN 60204-1. Whether for infrastructure or for industrial requirements, Siemens provides switchgears for all applications and every application area. The new design of the 5TL1 On/Off switches means they are optically perfectly integrated into the RCCB and MCB series. Key features of the switchgears from Siemens: 1. Increased operational safety and system availability due to separate connection and disconnection of the affected circuit. 2. Reliable safety during installation with standard reach-around and touch protection. 3. Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide. 4. Clearly visible switch position indicator. 5. Can be used as switch disconnector and main switch. 6. The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































